
ADC10065CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35231-2-ND - Tape & Reel (TR) 296-35231-1-ND - Cut Tape (CT) 296-35231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC10065CIMTX/NOPB |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC10065CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.5V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 237,52900 Kč | 2 375,29 Kč |
| 25 | 221,63800 Kč | 5 540,95 Kč |
| 100 | 204,16570 Kč | 20 416,57 Kč |
| 250 | 203,94180 Kč | 50 985,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,32933 Kč | 455 823,33 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |





