10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9609BCPZ-20

DigiKey Part Number
505-AD9609BCPZ-20-ND
Manufacturer
Manufacturer Product Number
AD9609BCPZ-20
Description
IC ADC 10BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9609BCPZ-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
10201,18200 Kč2 011,82 Kč
25187,38600 Kč4 684,65 Kč
100172,21930 Kč17 221,93 Kč
300163,75710 Kč49 127,13 Kč
500160,62798 Kč80 313,99 Kč
1 000157,04110 Kč157 041,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč