
UCLAMP3061P.TNT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3061P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP3061P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP3061P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3061P.TNT |
Description | TVS DIODE 30VWM 55VC SLP1608P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 1600W (1.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 500 | 10,49060 Kč | 5 245,30 Kč |
| 1 000 | 9,54989 Kč | 9 549,89 Kč |
| 2 000 | 8,75837 Kč | 17 516,74 Kč |
| 5 000 | 8,35300 Kč | 41 765,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,37276 Kč | 73 727,60 Kč |
| 20 000 | 6,92808 Kč | 138 561,60 Kč |
| 30 000 | 6,82435 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




