
DF2S5.1ASL,L3F | |
|---|---|
DigiKey Part Number | DF2S5.1ASLL3FTR-ND - Tape & Reel (TR) DF2S5.1ASLL3FCT-ND - Cut Tape (CT) DF2S5.1ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S5.1ASL,L3F |
Description | TVS DIODE 1.5VWM SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S5.1ASL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15028 Kč | 575,14 Kč |
| 1 000 | 1,01084 Kč | 1 010,84 Kč |
| 2 000 | 0,89284 Kč | 1 785,68 Kč |
| 5 000 | 0,76462 Kč | 3 823,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68519 Kč | 6 851,90 Kč |
| 20 000 | 0,61824 Kč | 12 364,80 Kč |
| 30 000 | 0,58412 Kč | 17 523,60 Kč |
| 50 000 | 0,54575 Kč | 27 287,50 Kč |
| 70 000 | 0,52301 Kč | 36 610,70 Kč |
| 100 000 | 0,50091 Kč | 50 091,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




