Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16373ADGVRG4 | |
|---|---|
DigiKey Part Number | 74LVCH16373ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGVRG4 |
Description | IC D-TYPE TRANSP 8:8 48-TVSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16373ADGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,31197 Kč | 24 623,94 Kč |
| 4 000 | 12,00535 Kč | 48 021,40 Kč |
| 6 000 | 11,85166 Kč | 71 109,96 Kč |
| 10 000 | 11,68150 Kč | 116 815,00 Kč |
| 14 000 | 11,58203 Kč | 162 148,42 Kč |
| Unit Price without VAT: | 12,31197 Kč |
|---|---|
| Unit Price with VAT: | 14,89748 Kč |



