Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT16245CTPVCTG4 | |
|---|---|
DigiKey Part Number | 74FCT16245CTPVCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16245CTPVCTG4 |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT16245CTPVCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,92686 Kč | 25 926,86 Kč |
| 2 000 | 25,25514 Kč | 50 510,28 Kč |
| 3 000 | 24,91875 Kč | 74 756,25 Kč |
| 5 000 | 24,54595 Kč | 122 729,75 Kč |
| 7 000 | 24,32825 Kč | 170 297,75 Kč |
| Unit Price without VAT: | 25,92686 Kč |
|---|---|
| Unit Price with VAT: | 31,37150 Kč |



