74AVCH4T245PWTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,50804 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,68352 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,62000 Kč
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245PWTG4

DigiKey Part Number
74AVCH4T245PWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH4T245PWTG4
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245PWTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,68352 Kč9 841,76 Kč
75019,29857 Kč14 473,93 Kč
1 25018,87214 Kč23 590,18 Kč
1 75018,62297 Kč32 590,20 Kč
2 50018,38331 Kč45 958,28 Kč
6 25017,86721 Kč111 670,06 Kč
Unit Price without VAT:19,68352 Kč
Unit Price with VAT:23,81706 Kč