74AVCH4T245PWTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,49017 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,66084 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,39000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,60000 Kč
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245PWTE4

DigiKey Part Number
74AVCH4T245PWTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH4T245PWTE4
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245PWTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,66084 Kč9 830,42 Kč
75019,27635 Kč14 457,26 Kč
1 25018,85040 Kč23 563,00 Kč
1 75018,60151 Kč32 552,64 Kč
2 50018,36213 Kč45 905,33 Kč
6 25017,84662 Kč111 541,38 Kč
Unit Price without VAT:19,66084 Kč
Unit Price with VAT:23,78962 Kč