
74AVCH4T245PWRG4 | |
|---|---|
DigiKey Part Number | 74AVCH4T245PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245PWRG4 |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH4T245PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,50804 Kč | 31 016,08 Kč |
| 4 000 | 15,13789 Kč | 60 551,56 Kč |
| 6 000 | 14,95254 Kč | 89 715,24 Kč |
| 10 000 | 14,74710 Kč | 147 471,00 Kč |
| 14 000 | 14,62711 Kč | 204 779,54 Kč |
| Unit Price without VAT: | 15,50804 Kč |
|---|---|
| Unit Price with VAT: | 18,76473 Kč |



