74ALVC164245DGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 978
Unit Price: 47,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,66888 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,66888 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 054
Unit Price: 116,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 66,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 400
Unit Price: 79,04000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 928
Unit Price: 28,36000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 28,36000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,91000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,91000 Kč
Datasheet

Similar


onsemi
In Stock: 4 192
Unit Price: 41,92000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGGRG4

DigiKey Part Number
296-52609-2-ND - Tape & Reel (TR)
296-52609-1-ND - Cut Tape (CT)
296-52609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC164245DGGRG4
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC164245DGGRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-TSSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245DGGRE4Texas Instruments978296-52608-1-ND47,97000 KčParametric Equivalent
74ALVC164245DGGTE4Texas Instruments074ALVC164245DGGTE4-ND32,66888 KčParametric Equivalent
74ALVC164245DGGTG4Texas Instruments074ALVC164245DGGTG4-ND32,66888 KčParametric Equivalent
CALVC164245IDGGREPTexas Instruments1 054296-19491-1-ND116,58000 KčParametric Equivalent
SN74ALVC164245DGGRTexas Instruments0296-1135-1-ND66,32000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,97050 Kč49 941,00 Kč
4 00024,42346 Kč97 693,84 Kč
6 00024,14956 Kč144 897,36 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč