Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74ALVC164245DGGTE4 | |
|---|---|
DigiKey Part Number | 74ALVC164245DGGTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DGGTE4 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DGGTE4 Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245DGGRE4 | Texas Instruments | 978 | 296-52608-1-ND | 47,97000 Kč | Parametric Equivalent |
| 74ALVC164245DGGRG4 | Texas Instruments | 0 | 296-52609-1-ND | 47,97000 Kč | Parametric Equivalent |
| 74ALVC164245DGGTG4 | Texas Instruments | 0 | 74ALVC164245DGGTG4-ND | 32,66888 Kč | Parametric Equivalent |
| CALVC164245IDGGREP | Texas Instruments | 1 054 | 296-19491-1-ND | 116,58000 Kč | Parametric Equivalent |
| SN74ALVC164245DGGR | Texas Instruments | 0 | 296-1135-1-ND | 66,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,66888 Kč | 8 167,22 Kč |
| 500 | 31,53352 Kč | 15 766,76 Kč |
| 750 | 30,96541 Kč | 23 224,06 Kč |
| 1 250 | 30,33541 Kč | 37 919,26 Kč |
| 1 750 | 29,96733 Kč | 52 442,83 Kč |
| 2 500 | 29,61331 Kč | 74 033,27 Kč |
| 6 250 | 28,85100 Kč | 180 318,75 Kč |
| Unit Price without VAT: | 32,66888 Kč |
|---|---|
| Unit Price with VAT: | 39,52934 Kč |





