74ALVC164245DGGTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 978
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,89212 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 054
Unit Price: 117,38000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 66,77000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 188
Unit Price: 73,07000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 085
Unit Price: 28,56000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 28,56000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet

Similar


onsemi
In Stock: 4 192
Unit Price: 42,21000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC164245DGGTG4

DigiKey Part Number
74ALVC164245DGGTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC164245DGGTG4
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC164245DGGTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-TSSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245DGGRE4Texas Instruments978296-52608-1-ND48,30000 KčParametric Equivalent
74ALVC164245DGGRG4Texas Instruments0296-52609-1-ND48,30000 KčParametric Equivalent
74ALVC164245DGGTE4Texas Instruments074ALVC164245DGGTE4-ND32,89212 KčParametric Equivalent
CALVC164245IDGGREPTexas Instruments1 054296-19491-1-ND117,38000 KčParametric Equivalent
SN74ALVC164245DGGRTexas Instruments0296-1135-1-ND66,77000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,89212 Kč8 223,03 Kč
50031,74898 Kč15 874,49 Kč
75031,17699 Kč23 382,74 Kč
1 25030,54268 Kč38 178,35 Kč
1 75030,17209 Kč52 801,16 Kč
2 50029,81565 Kč74 539,12 Kč
6 25029,04813 Kč181 550,81 Kč
Manufacturers Standard Package
Unit Price without VAT:32,89212 Kč
Unit Price with VAT:39,79947 Kč