
74ACT16245DLR | |
|---|---|
DigiKey Part Number | 296-1006-2-ND - Tape & Reel (TR) 296-1006-1-ND - Cut Tape (CT) 296-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,73930 Kč | 4 273,93 Kč |
| 250 | 41,15440 Kč | 10 288,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,01037 Kč | 38 010,37 Kč |
| 2 000 | 37,09055 Kč | 74 181,10 Kč |
| 3 000 | 36,62975 Kč | 109 889,25 Kč |
| 5 000 | 36,11950 Kč | 180 597,50 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











