


74AC11244PWR | |
|---|---|
DigiKey Part Number | 296-1000-2-ND - Tape & Reel (TR) 296-1000-1-ND - Cut Tape (CT) 296-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC11244PWR |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 Kč | 82,39 Kč |
| 10 | 62,33500 Kč | 623,35 Kč |
| 25 | 57,29960 Kč | 1 432,49 Kč |
| 100 | 51,76120 Kč | 5 176,12 Kč |
| 250 | 50,32804 Kč | 12 582,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,14080 Kč | 90 281,60 Kč |
| 4 000 | 44,25332 Kč | 177 013,28 Kč |
| Unit Price without VAT: | 82,39000 Kč |
|---|---|
| Unit Price with VAT: | 99,69190 Kč |









