
SN74LVCH16244ADGGR | |
|---|---|
DigiKey Part Number | 296-8573-2-ND - Tape & Reel (TR) 296-8573-1-ND - Cut Tape (CT) 296-8573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADGGR |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1 949 | 800-1654-5-ND | 1,18000 Kč | Similar |
| 74LVC16244ADGG-Q1J | Nexperia USA Inc. | 599 | 1727-1166-1-ND | 0,81000 Kč | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1 930 | 1727-7308-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,90600 Kč | 497,65 Kč |
| 100 | 17,65720 Kč | 1 765,72 Kč |
| 250 | 16,58508 Kč | 4 146,27 Kč |
| 500 | 16,22390 Kč | 8 111,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,97042 Kč | 29 940,84 Kč |
| 4 000 | 14,61020 Kč | 58 440,80 Kč |
| 6 000 | 14,42990 Kč | 86 579,40 Kč |
| 10 000 | 14,23014 Kč | 142 301,40 Kč |
| 14 000 | 14,11328 Kč | 197 585,92 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

