


THS3092DDA | |
|---|---|
DigiKey Part Number | 296-18210-ND |
Manufacturer | |
Manufacturer Product Number | THS3092DDA |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3092DDA Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 9.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 280 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 145 MHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 10 | 372,42100 Kč | 3 724,21 Kč |
| 75 | 328,11480 Kč | 24 608,61 Kč |
| 150 | 317,81313 Kč | 47 671,97 Kč |
| 300 | 309,33203 Kč | 92 799,61 Kč |
| 525 | 303,59469 Kč | 159 387,21 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |


