24-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6214IRHFT

DigiKey Part Number
296-28733-2-ND - Tape & Reel (TR)
296-28733-1-ND - Cut Tape (CT)
296-28733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS6214IRHFT
Description
IC TELECOM INTERFACE 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC VDSL2 Line Driver Amplifier 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
THS6214IRHFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
VDSL2 Line Driver Amplifier
Interface
-
Number of Circuits
2
Voltage - Supply
10V ~ 28V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,30000 Kč223,30 Kč
10174,63900 Kč1 746,39 Kč
25162,46560 Kč4 061,64 Kč
100149,08860 Kč14 908,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250142,71300 Kč35 678,25 Kč
500138,87028 Kč69 435,14 Kč
750136,94697 Kč102 710,23 Kč
1 250134,81442 Kč168 518,03 Kč
Manufacturers Standard Package
Unit Price without VAT:223,30000 Kč
Unit Price with VAT:270,19300 Kč

Other Suppliers on DigiKey

14 898In Stock
Ships from Rochester Electronics, LLC