
TT4-PT100B-T180-OM52-500 | |
|---|---|
DigiKey Part Number | 1912-TT4-PT100B-T180-OM52-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT100B-T180-OM52-500 |
Description | SENSOR RTD M8 SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD 3851ppm/°C Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 180°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,76000 Kč | 207,76 Kč |
| 5 | 188,10200 Kč | 940,51 Kč |
| 10 | 180,75600 Kč | 1 807,56 Kč |
| 25 | 171,99520 Kč | 4 299,88 Kč |
| 50 | 166,00880 Kč | 8 300,44 Kč |
| 100 | 160,51680 Kč | 16 051,68 Kč |
| 500 | 149,45668 Kč | 74 728,34 Kč |
| 1 000 | 145,33383 Kč | 145 333,83 Kč |
| Unit Price without VAT: | 207,76000 Kč |
|---|---|
| Unit Price with VAT: | 251,38960 Kč |










