
Category | RTD Material Aluminum |
Manufacturer Omega | Operating Temperature -60°C ~ 230°C |
Series | Termination Wire Leads |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Resistance @ 0°C 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 271,91000 Kč | 3 271,91 Kč |
| Unit Price without VAT: | 3 271,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 959,01110 Kč |






