
54-00264 | |
|---|---|
DigiKey Part Number | 839-54-00264-ND |
Manufacturer | |
Manufacturer Product Number | 54-00264 |
Description | CONN JACK PNL MNT 3.5X1.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Beryllium Copper, Brass | |
Thread Size | M9x1 | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,72180 Kč | 3 486,09 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 62,23388 Kč | 15 558,47 Kč |
| 500 | 59,26476 Kč | 29 632,38 Kč |
| 1 000 | 56,43758 Kč | 56 437,58 Kč |
| 3 000 | 52,23232 Kč | 156 696,96 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











