Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Panel Mount
54-00061_B
Visualize Tensility's Biocompatible 2 Conductor Wire

54-00061

DigiKey Part Number
839-54-00061-ND
Manufacturer
Manufacturer Product Number
54-00061
Description
CONN PWR JACK 1.35X3.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
7 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-10°C ~ 60°C
Contact Material - Plating
Nickel
Body Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Copper Alloy
Thread Size
M11x1
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,30600 Kč443,06 Kč
2541,51720 Kč1 037,93 Kč
5039,53500 Kč1 976,75 Kč
10037,64520 Kč3 764,52 Kč
25035,28672 Kč8 821,68 Kč
50033,60226 Kč16 801,13 Kč
1 00031,99885 Kč31 998,85 Kč
2 50029,99674 Kč74 991,85 Kč
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč