
10-02875 | |
|---|---|
DigiKey Part Number | 839-10-02875-ND |
Manufacturer | |
Manufacturer Product Number | 10-02875 |
Description | CBL ASSY 1.1MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.1mm ID, 3.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02875 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.1mm ID, 3.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,33600 Kč | 853,36 Kč |
| 25 | 79,99400 Kč | 1 999,85 Kč |
| 50 | 76,17240 Kč | 3 808,62 Kč |
| 100 | 72,53340 Kč | 7 253,34 Kč |
| 250 | 67,99236 Kč | 16 998,09 Kč |
| 600 | 63,92072 Kč | 38 352,43 Kč |
| 1 200 | 60,87198 Kč | 73 046,38 Kč |
| 3 000 | 57,06563 Kč | 171 196,89 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |





