
10-02489 | |
|---|---|
DigiKey Part Number | 839-10-02489-ND |
Manufacturer | |
Manufacturer Product Number | 10-02489 |
Description | CBL ASSY 1.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.1mm ID, 3.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.1mm ID, 3.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,38500 Kč | 623,85 Kč |
| 25 | 58,46680 Kč | 1 461,67 Kč |
| 50 | 55,67400 Kč | 2 783,70 Kč |
| 100 | 53,01580 Kč | 5 301,58 Kč |
| 250 | 49,69472 Kč | 12 423,68 Kč |
| 500 | 47,32320 Kč | 23 661,60 Kč |
| 1 000 | 45,06570 Kč | 45 065,70 Kč |
| 2 500 | 42,24655 Kč | 105 616,38 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |







