
54-00253 | |
|---|---|
DigiKey Part Number | 839-54-00253TR-ND - Tape & Reel (TR) 839-54-00253CT-ND - Cut Tape (CT) 839-54-00253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00253 |
Description | CONN PWR JACK 2.1X5.5MM SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00253 Models |
Category | Termination Solder |
Manufacturer Tensility International Corp | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 48V |
Connector Type Jack | Current Rating (Amps) 8 A |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Operating Temperature -40°C ~ 130°C |
Actual Diameter 0.079" (2.00mm ID), 0.236" (6.00mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Phosphor Bronze |
Mounting Type Board Cutout, Through Hole, Right Angle | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,15857 Kč | 5 747,57 Kč |
| 600 | 18,24412 Kč | 10 946,47 Kč |
| 900 | 17,72931 Kč | 15 956,38 Kč |
| 1 500 | 17,10175 Kč | 25 652,62 Kč |
| 2 100 | 16,70061 Kč | 35 071,28 Kč |
| 3 000 | 16,28577 Kč | 48 857,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 100 | 20,70400 Kč | 2 070,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 26,24760 Kč | 656,19 Kč |
| 50 | 25,65960 Kč | 1 282,98 Kč |
| 100 | 24,49630 Kč | 2 449,63 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |







