


KLDHCX-MM-0202-ATR | |
|---|---|
DigiKey Part Number | 2092-KLDHCX-MM-0202-ATR-ND - Tape & Reel (TR) 2092-KLDHCX-MM-0202-ATRCT-ND - Cut Tape (CT) 2092-KLDHCX-MM-0202-ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDHCX-MM-0202-ATR |
Description | POWER JACK, MID MOUNT 2.0 MM DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDHCX-MM-0202-ATR Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Voltage - Rated 24VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5 A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -25°C ~ 70°C |
Gender Male | Contact Material - Plating Gold |
Industry Recognized Mating Diameter 2.00mm ID (0.079") | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch, Normally Closed | Body Color Silver |
Mounting Type Board Cutout, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 50 | 26,10060 Kč | 1 305,03 Kč |
| 100 | 24,85320 Kč | 2 485,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 22,34980 Kč | 10 057,41 Kč |
| 900 | 21,28288 Kč | 19 154,59 Kč |
| 1 350 | 20,68256 Kč | 27 921,46 Kč |
| 2 250 | 19,95071 Kč | 44 889,10 Kč |
| 3 150 | 19,48301 Kč | 61 371,48 Kč |
| 4 500 | 18,99922 Kč | 85 496,49 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





