
50-00676 | |
|---|---|
DigiKey Part Number | 839-50-00676-ND |
Manufacturer | |
Manufacturer Product Number | 50-00676 |
Description | M8 A-CODE 4POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 53,14160 Kč | 1 328,54 Kč |
| 50 | 50,60520 Kč | 2 530,26 Kč |
| 100 | 48,18620 Kč | 4 818,62 Kč |
| 250 | 45,16836 Kč | 11 292,09 Kč |
| 500 | 43,01230 Kč | 21 506,15 Kč |
| 1 000 | 40,96017 Kč | 40 960,17 Kč |
| 2 500 | 38,39787 Kč | 95 994,67 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











