
50-00678 | |
|---|---|
DigiKey Part Number | 839-50-00678-ND |
Manufacturer | |
Manufacturer Product Number | 50-00678 |
Description | M8 A-CODE 4POS RCPT MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 25 | 54,09080 Kč | 1 352,27 Kč |
| 50 | 51,50380 Kč | 2 575,19 Kč |
| 100 | 49,04290 Kč | 4 904,29 Kč |
| 250 | 45,97136 Kč | 11 492,84 Kč |
| 500 | 43,77706 Kč | 21 888,53 Kč |
| 1 000 | 41,68838 Kč | 41 688,38 Kč |
| 2 500 | 39,08047 Kč | 97 701,18 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |











