
31-00052 | |
|---|---|
DigiKey Part Number | 839-31-00052-ND |
Manufacturer | |
Manufacturer Product Number | 31-00052 |
Description | CBL COIL SHLD 4C 28AWG 2230MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Round - Coiled Cable Black 28 AWG Braid 7.32' (2.23m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Braid | |
Length | 7.32' (2.23m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 5 | 340,96600 Kč | 1 704,83 Kč |
| 10 | 324,50300 Kč | 3 245,03 Kč |
| 25 | 303,77400 Kč | 7 594,35 Kč |
| 50 | 288,84000 Kč | 14 442,00 Kč |
| 100 | 274,51740 Kč | 27 451,74 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |










