
31-00024 | |
|---|---|
DigiKey Part Number | 839-31-00024-ND |
Manufacturer | |
Manufacturer Product Number | 31-00024 |
Description | CBL COIL SHLD 3C 22AWG 1115MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Round - Coiled Cable Black 22 AWG Braid 3.68' (1.12m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Length | 3.68' (1.12m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 5 | 254,32800 Kč | 1 271,64 Kč |
| 10 | 242,06500 Kč | 2 420,65 Kč |
| 25 | 226,65240 Kč | 5 666,31 Kč |
| 50 | 215,54440 Kč | 10 777,22 Kč |
| 100 | 204,89640 Kč | 20 489,64 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |










