3 Conductor Round - Coiled Cable Black 28 AWG Braid 3.68' (1.12m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-00033

DigiKey Part Number
839-31-00033-ND
Manufacturer
Manufacturer Product Number
31-00033
Description
CBL COIL SHLD 3C 28AWG 1115MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Round - Coiled Cable Black 28 AWG Braid 3.68' (1.12m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Braid
Length
3.68' (1.12m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
5166,05200 Kč830,26 Kč
10158,07300 Kč1 580,73 Kč
25148,06120 Kč3 701,53 Kč
50140,84200 Kč7 042,10 Kč
100133,91890 Kč13 391,89 Kč
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč