31-00015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 209,54323 Kč
Datasheet
2 Conductor Round - Coiled Cable Black 28 AWG Braid 3.68' (1.12m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-00015

DigiKey Part Number
839-31-00015-ND
Manufacturer
Manufacturer Product Number
31-00015
Description
CBL COIL SHLD 2C 28AWG 1115MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Round - Coiled Cable Black 28 AWG Braid 3.68' (1.12m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Braid
Length
3.68' (1.12m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250111,56236 Kč27 890,59 Kč
Manufacturers Standard Package
Unit Price without VAT:111,56236 Kč
Unit Price with VAT:134,99046 Kč