4 Conductor Modular Coil Cable Black 5' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704R BK032

DigiKey Part Number
704RBK032-ND
Manufacturer
Manufacturer Product Number
704R BK032
Description
CABLE MOD COIL 4COND BLACK 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Black 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
1.00' (0.30m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
0.750" (19.05mm)
Shielding
-
Operating Temperature
-20°C ~ 80°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 567,85000 Kč2 567,85 Kč
52 286,85000 Kč11 434,25 Kč
102 173,98600 Kč21 739,86 Kč
252 031,79160 Kč50 794,79 Kč
501 929,23320 Kč96 461,66 Kč
1001 830,77150 Kč183 077,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 567,85000 Kč
Unit Price with VAT:3 107,09850 Kč