New Product
3 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03693

DigiKey Part Number
839-30-03693-ND
839-30-03693-DS-ND
Manufacturer
Manufacturer Product Number
30-03693
Description
WIRE, 3C TS, 18 AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0091"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
60 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Polyethylene (XLPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
5110,57600 Kč552,88 Kč
10105,30500 Kč1 053,05 Kč
2598,64880 Kč2 466,22 Kč
5093,86100 Kč4 693,05 Kč
10089,27300 Kč8 927,30 Kč
Spool
QuantityUnit PriceExt Price
15363,12438 Kč9 658,03 Kč
30660,00693 Kč18 362,12 Kč
45958,24222 Kč26 733,18 Kč
76556,07920 Kč42 900,59 Kč
1 07154,68930 Kč58 572,24 Kč
1 53053,24585 Kč81 466,15 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč