New Product
3 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03516

DigiKey Part Number
839-30-03516-ND
839-30-03516-DS-ND
Manufacturer
Manufacturer Product Number
30-03516
Description
CABLE 3COND 18AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
5119,26800 Kč596,34 Kč
10113,57800 Kč1 135,78 Kč
25106,39280 Kč2 659,82 Kč
50101,21880 Kč5 060,94 Kč
10096,26320 Kč9 626,32 Kč
Spool
QuantityUnit PriceExt Price
15368,64974 Kč10 503,41 Kč
30665,25438 Kč19 967,84 Kč
45963,93913 Kč29 348,06 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč