
30-03646 | |
|---|---|
DigiKey Part Number | 839-30-03646-ND 839-30-03646-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03646 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 5 | 89,41000 Kč | 447,05 Kč |
| 10 | 85,14700 Kč | 851,47 Kč |
| 25 | 79,77560 Kč | 1 994,39 Kč |
| 50 | 75,91620 Kč | 3 795,81 Kč |
| 100 | 72,21000 Kč | 7 221,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 48,38970 Kč | 14 758,86 Kč |
| 610 | 45,98528 Kč | 28 051,02 Kč |
| 915 | 44,62385 Kč | 40 830,82 Kč |
| 1 525 | 42,95461 Kč | 65 505,78 Kč |
| 2 135 | 41,88221 Kč | 89 418,52 Kč |
| 3 050 | 40,76807 Kč | 124 342,61 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |




