



30-00365 | |
|---|---|
DigiKey Part Number | 839-30-00365-ND 839-30-00365-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00365 |
Description | CABLE 3COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 86,68000 Kč | 433,40 Kč |
| 10 | 82,54300 Kč | 825,43 Kč |
| 25 | 77,34840 Kč | 1 933,71 Kč |
| 50 | 73,60640 Kč | 3 680,32 Kč |
| 100 | 70,01570 Kč | 7 001,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 40,86279 Kč | 12 463,15 Kč |
| 610 | 38,83597 Kč | 23 689,94 Kč |
| 915 | 38,66776 Kč | 35 381,00 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



