
30-03485 | |
|---|---|
DigiKey Part Number | 839-30-03485-ND 839-30-03485-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03485 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 5 | 1,52000 $ | 7,60 $ |
| 10 | 1,44800 $ | 14,48 $ |
| 25 | 1,35760 $ | 33,94 $ |
| 50 | 1,29240 $ | 64,62 $ |
| 100 | 1,23000 $ | 123,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,77771 $ | 118,99 $ |
| 306 | 0,73990 $ | 226,41 $ |
| 459 | 0,71852 $ | 329,80 $ |
| 765 | 0,69230 $ | 529,61 $ |
| 1 071 | 0,67546 $ | 723,42 $ |
| 1 530 | 0,65798 $ | 1 006,71 $ |
| 3 825 | 0,61474 $ | 2 351,38 $ |
| 7 650 | 0,58354 $ | 4 464,08 $ |
| 15 300 | 0,56250 $ | 8 606,25 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,05700 $ |










