30-03482
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03482

DigiKey Part Number
839-30-03482-ND
839-30-03482-DS-ND
Manufacturer
Manufacturer Product Number
30-03482
Description
HOOK-UP STRND 24AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
135,41000 Kč35,41 Kč
233,74500 Kč67,49 Kč
332,84333 Kč98,53 Kč
531,66200 Kč158,31 Kč
730,91714 Kč216,42 Kč
1030,16200 Kč301,62 Kč
2528,27880 Kč706,97 Kč
5026,92060 Kč1 346,03 Kč
10025,62090 Kč2 562,09 Kč
Spool
QuantityUnit PriceExt Price
15316,19974 Kč2 478,56 Kč
30615,41216 Kč4 716,12 Kč
45914,96673 Kč6 869,73 Kč
76514,42063 Kč11 031,78 Kč
1 07114,06988 Kč15 068,84 Kč
1 53013,70573 Kč20 969,77 Kč
3 82512,80498 Kč48 979,05 Kč
7 65012,15508 Kč92 986,36 Kč
15 30011,71688 Kč179 268,26 Kč
Manufacturers Standard Package
Unit Price without VAT:35,41000 Kč
Unit Price with VAT:42,84610 Kč