20 AWG Hook-Up Wire 21/0.0071" Black 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03464

DigiKey Part Number
839-30-03464-ND
839-30-03464-DS-ND
Manufacturer
Manufacturer Product Number
30-03464
Description
HOOK-UP STRND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
538,88800 Kč194,44 Kč
1037,06100 Kč370,61 Kč
2534,73920 Kč868,48 Kč
5033,07180 Kč1 653,59 Kč
10031,46970 Kč3 146,97 Kč
Spool
QuantityUnit PriceExt Price
15320,69196 Kč3 165,87 Kč
30619,68324 Kč6 023,07 Kč
45919,11229 Kč8 772,54 Kč
76518,41264 Kč14 085,67 Kč
1 07117,96359 Kč19 239,00 Kč
1 53017,65932 Kč27 018,76 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč