3 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01984

DigiKey Part Number
839-30-01984-ND
839-30-01984-DS-ND
Manufacturer
Manufacturer Product Number
30-01984
Description
CABLE 3COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
595,20400 Kč476,02 Kč
1090,66900 Kč906,69 Kč
2584,94120 Kč2 123,53 Kč
5080,82560 Kč4 041,28 Kč
10076,88000 Kč7 688,00 Kč
Spool
QuantityUnit PriceExt Price
15352,35366 Kč8 010,11 Kč
30649,77281 Kč15 230,48 Kč
45948,31233 Kč22 175,36 Kč
76547,80188 Kč36 568,44 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč
Alternate Length
CABLE 3COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: 140,27000 Kč
CABLE 3COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: 680,55000 Kč
CABLE 3COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: