3 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01984

DigiKey Part Number
839-30-01984-5-ND
Manufacturer
Manufacturer Product Number
30-01984
Description
CABLE 3COND 22AWG BLACK 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1680,55000 Kč680,55 Kč
5556,74000 Kč2 783,70 Kč
10433,02100 Kč4 330,21 Kč
Manufacturers Standard Package
Unit Price without VAT:680,55000 Kč
Unit Price with VAT:823,46550 Kč
Alternate Length
CABLE 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 106,67000 Kč
CABLE 3COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: 140,27000 Kč
CABLE 3COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: