30-03468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03468

DigiKey Part Number
839-30-03468-ND
839-30-03468-DS-ND
Manufacturer
Manufacturer Product Number
30-03468
Description
HOOK-UP STRND 20AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Orange 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 342
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
538,98400 Kč194,92 Kč
1037,15300 Kč371,53 Kč
2534,82520 Kč870,63 Kč
5033,15380 Kč1 657,69 Kč
10031,54760 Kč3 154,76 Kč
Spool
QuantityUnit PriceExt Price
15320,74320 Kč3 173,71 Kč
30619,73196 Kč6 037,98 Kč
45919,15963 Kč8 794,27 Kč
76518,45824 Kč14 120,55 Kč
1 07118,00807 Kč19 286,64 Kč
1 53017,54043 Kč26 836,86 Kč
3 82516,38350 Kč62 666,89 Kč
7 65015,54891 Kč118 949,16 Kč
Manufacturers Standard Package
Unit Price without VAT:43,57000 Kč
Unit Price with VAT:52,71970 Kč