
3132-12-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-12-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-12-1-0100-005-1-TS |
Description | UL3132, 12AWG STRD, 150C, 300V, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Blue 300V 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,17173 Kč | 20 937,38 Kč |
| Unit Price without VAT: | 26,17173 Kč |
|---|---|
| Unit Price with VAT: | 31,66779 Kč |






