
3239-12-1-0100-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-12-1-0100-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-12-1-0100-006-1-TS |
Description | HOOK-UP 12AWG 3000V BRN 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Brown 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 491,14000 Kč | 3 491,14 Kč |
| 2 | 3 321,48000 Kč | 6 642,96 Kč |
| 3 | 3 225,42000 Kč | 9 676,26 Kč |
| 5 | 3 107,69600 Kč | 15 538,48 Kč |
| 7 | 3 032,13286 Kč | 21 224,93 Kč |
| 10 | 2 953,65200 Kč | 29 536,52 Kč |
| 25 | 2 759,52040 Kč | 68 988,01 Kč |
| 50 | 2 619,46200 Kč | 130 973,10 Kč |
| Unit Price without VAT: | 3 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 224,27940 Kč |











