
30-03070 | |
|---|---|
DigiKey Part Number | 839-30-03070-ND 839-30-03070-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03070 |
Description | CABLE 3COND 22AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 5 | 86,01000 Kč | 430,05 Kč |
| 10 | 81,92700 Kč | 819,27 Kč |
| 25 | 76,75680 Kč | 1 918,92 Kč |
| 50 | 73,04360 Kč | 3 652,18 Kč |
| 100 | 69,47970 Kč | 6 947,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 49,36157 Kč | 7 552,32 Kč |
| 306 | 46,93049 Kč | 14 360,73 Kč |
| 459 | 45,55423 Kč | 20 909,39 Kč |
| 765 | 43,86710 Kč | 33 558,33 Kč |
| 1 071 | 42,78339 Kč | 45 821,01 Kč |
| 1 530 | 41,65795 Kč | 63 736,66 Kč |
| 3 825 | 38,87277 Kč | 148 688,35 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |




