
KS3P-AU | |
|---|---|
DigiKey Part Number | 889-KS3P-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KS3P-AU |
Description | 3.5MM PHONE STR STEREO GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.543" (13.80mm) |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Color Gold, Silver |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.138" (3.50mm) | Base Product Number |
Number of Positions/Contacts 3 Conductors, 3 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 107,46760 Kč | 2 686,69 Kč |
| 50 | 102,33160 Kč | 5 116,58 Kč |
| 100 | 97,44540 Kč | 9 744,54 Kč |
| 300 | 90,17870 Kč | 27 053,61 Kč |
| 500 | 86,98842 Kč | 43 494,21 Kč |
| 1 000 | 82,83984 Kč | 82 839,84 Kč |
| 2 500 | 77,66052 Kč | 194 151,30 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |


