



KS3P | |
|---|---|
DigiKey Part Number | 889-1849-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KS3P |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | KS3P Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.543" (13.80mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 92,43320 Kč | 2 310,83 Kč |
| 50 | 88,01940 Kč | 4 400,97 Kč |
| 100 | 83,81560 Kč | 8 381,56 Kč |
| 300 | 77,56450 Kč | 23 269,35 Kč |
| 500 | 74,81924 Kč | 37 409,62 Kč |
| 1 000 | 71,25125 Kč | 71 251,25 Kč |
| 2 500 | 66,79531 Kč | 166 988,27 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |











