
KS3P BULK | |
|---|---|
DigiKey Part Number | 889-KS3PBULK-ND |
Manufacturer | |
Manufacturer Product Number | KS3P BULK |
Description | 3.5MM PHONE STR STEREO NICKEL BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Box | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.541" (13.74mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Zinc Die Cast |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.138" (3.50mm) | Cable Opening 0.098" ~ 0.196" (2.49mm ~ 4.98mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,72760 Kč | 2 293,19 Kč |
| 50 | 87,34740 Kč | 4 367,37 Kč |
| 100 | 83,17730 Kč | 8 317,73 Kč |
| 300 | 76,97307 Kč | 23 091,92 Kč |
| 500 | 74,24934 Kč | 37 124,67 Kč |
| 1 000 | 70,70804 Kč | 70 708,04 Kč |
| 2 500 | 66,28615 Kč | 165 715,38 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


