
30-02985 | |
|---|---|
DigiKey Part Number | 839-30-02985-ND 839-30-02985-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02985 |
Description | CBL 2CON 16AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 105/0.0050" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 5 | 195,87000 Kč | 979,35 Kč |
| 10 | 186,46200 Kč | 1 864,62 Kč |
| 25 | 174,62760 Kč | 4 365,69 Kč |
| 50 | 166,09840 Kč | 8 304,92 Kč |
| 100 | 157,91970 Kč | 15 791,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 99,55935 Kč | 15 232,58 Kč |
| 306 | 95,29935 Kč | 29 161,60 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |








