


PLT5H-C0 | |
|---|---|
DigiKey Part Number | 298-13995-ND |
Manufacturer | |
Manufacturer Product Number | PLT5H-C0 |
Description | CBL TIE LOCKING BLK 175LB 1.476' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,23290 Kč | 3 023,29 Kč |
| 200 | 29,53475 Kč | 5 906,95 Kč |
| 300 | 29,13193 Kč | 8 739,58 Kč |
| 500 | 28,63078 Kč | 14 315,39 Kč |
| 700 | 28,30380 Kč | 19 812,66 Kč |
| 1 000 | 27,96073 Kč | 27 960,73 Kč |
| Unit Price without VAT: | 30,23290 Kč |
|---|---|
| Unit Price with VAT: | 36,58181 Kč |











